| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136G1418S57 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Shielded Plug |
| Shell Finish: | Black Zinc Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 14-18 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85136G1418S57 |
85136G1418S57
| Heilind Number: | SOG85136G1418S57 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136G1418S57 |
| ECAD Model: |
Specifications
Detailed Description
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.

