| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136RG1214SB |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Shielded Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 12-14 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85136RG1214SB |
85136RG1214SB
| Heilind Number: | SOG85136RG1214SB |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136RG1214SB |
| ECAD Model: |
Description:
Shielded plug, removable backshell for screen termination, cadmium plating, female crimp contacts, pos N; 85136RG1214SB.
More >>Specifications
Detailed Description
Introducing the J3801, part of the MIL-DTL-26482 compliant 851 Series circular connectors. Featuring gold contact plating and IP65 rating, this connector ensures reliable and secure connections even in harsh environments. With a shell size of 12 and socket contact type, it is designed for optimal performance with 14 AWG wire. The shielded plug shell type, along with olive green cadmium finish, guarantees durability and longevity. With a voltage rating of 1500 V, insert arrangement of 12-14, and bayonet locking mechanism, it meets the highest standards for military and aerospace applications. Trust the 85136RG1214SB for superior connectivity in hi-rel environments.

