| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136RG1412S50Q7 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Shielded Plug |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85136RG1412S50Q7 |
85136RG1412S50Q7
| Heilind Number: | SOG85136RG1412S50Q7 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136RG1412S50Q7 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85136RG1412S50Q7, a high-performance military-grade circular connector designed to meet the stringent requirements of MIL-DTL-26482 specifications. Part of the 851 Series, this connector features a durable aluminum shell with a protective cadmium finish, ensuring reliable performance in harsh environments. With a contact plating of gold, it offers superior conductivity and corrosion resistance. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its shielded plug design, along with a bayonet locking mechanism, ensures secure and stable connections. Rated for 1500V, it is suitable for high-voltage applications. The 14-12 insert arrangement and 14 AWG wire size provide versatility and compatibility with a wide range of systems. Trust in the 85136RG1412S50Q7 for your mission-critical connectivity needs.

