| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136RT84S42B |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Shielded Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85136RT84S42B |
85136RT84S42B
| Heilind Number: | SOG85136RT84S42B |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136RT84S42B |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3801 circular connector, a rugged and reliable solution designed to meet military specification MIL-DTL-26482. Part of the 851 Series, this connector features a durable aluminum shell with Olive Green Cadmium finish, ensuring maximum performance in harsh environments. With a contact plating of Gold and an IP65 rating, it offers superior protection against moisture and corrosion. The shielded plug design, along with a bayonet locking mechanism, guarantees secure and stable connections. Suitable for high reliability applications, the J3801 is ideal for use in military, aerospace, and industrial settings. With a voltage rating of 1500V and the ability to accommodate 14 AWG wire size, it provides exceptional versatility. The 8-4 insert arrangement, along with keying position N, ensures proper mating every time. Trust in the J3801 for your critical connectivity needs.

