| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330RS1212S7 |
| Series: | 8533 Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | 7 |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-C-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85330RS1212S7 |
85330RS1212S7
| Heilind Number: | SOG85330RS1212S7 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330RS1212S7 |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Nickel plating, with female contacts; 85330RS1212S7.
More >>Specifications
Detailed Description
Introducing the J6205, a rugged and reliable circular connector designed to meet MIL-C-83723 military specifications. Part of the 8533 Series, this connector features a shell size 12 with a square flange receptacle, ensuring secure and durable connections in demanding environments. Its copper alloy contacts, plated with gold over nickel, offer excellent conductivity and corrosion resistance. With an IP67 rating for water and dust protection, and a voltage rating of 1500V, it is suitable for high-performance applications. The 12-12 insert arrangement, along with keying position 7 and threaded locking mechanism, provide easy and secure mating. Ideal for use in aerospace, defense, and other high-reliability industries, the 85330RS1212S7 connector guarantees exceptional performance in even the harshest conditions.

