| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330RS2239S6 |
| Series: | 8533 Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | 6 |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-39 |
| Military Specification: | MIL-C-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85330RS2239S6 |
85330RS2239S6
| Heilind Number: | SOG85330RS2239S6 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330RS2239S6 |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Nickel plating, with female contacts; 85330RS2239S6.
More >>Specifications
Detailed Description
Introducing the J6205, a robust and reliable circular connector designed for high-performance military and aerospace applications. Built to meet MIL-C-83723 specifications, this connector from the 8533 Series boasts exceptional durability and functionality. Featuring a square flange receptacle shell made of nickel-finished aluminum, it offers superior protection against harsh environments with an IP67 rating. The socket contact type, crafted from copper alloy and plated with gold over nickel, ensures optimal conductivity and corrosion resistance. With a voltage rating of 1500 V, it guarantees secure power transmission even in demanding conditions. The 22-39 insert arrangement and keying position 6 provide precise mating and alignment, while the threaded locking mechanism offers a secure and vibration-resistant connection. Ideal for use in hi-rel applications, this connector, with the SKU 85330RS2239S6, is a crucial component for mission-critical systems in the defense and aerospace industries.

