| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330RS2404PN126 |
| Series: | 8533 Series |
| IP Rating: | IP67 |
| Shell Size: | 24 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-4 |
| Military Specification: | MIL-C-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85330RS2404PN126 |
85330RS2404PN126
| Heilind Number: | SOG85330RS2404PN126 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330RS2404PN126 |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Nickel plating, with male contacts; 85330RS2404PN126.
More >>Specifications
Detailed Description
Introducing the J6270 Circular Connector, part of the rugged 8533 Series designed to meet MIL-C-83723 military specifications. With a shell size of 24 and a square flange receptacle shell type, this connector offers durable performance in demanding environments. The contact material is copper alloy with gold plating over nickel, ensuring reliable conductivity. Featuring an IP67 rating for dust and water resistance, it is suitable for harsh industrial applications. With a voltage rating of 1500V, it provides secure power transmission. The insert arrangement of 24-4 and keying position N allow for precise mating. Equipped with a threaded locking mechanism, it ensures secure connections in high vibration settings. This hi-rel connector, with the acronym 85330RS2404PN126, is a dependable solution for critical connectivity needs.

