| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330WS0803SN |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG85330WS0803SN |
85330WS0803SN
| Heilind Number: | SOG85330WS0803SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330WS0803SN |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Olive Drab Cadmium plating, with female contacts; 85330WS0803SN.
More >>Specifications
Detailed Description
Introducing the 85330WS0803SN, a high-performance circular MIL spec connector designed for military applications. Meeting MIL-C-83723 specifications, this connector from the 8533 Series is built to withstand the harshest environments. Its shell size 8, made of durable aluminum with an olive drab cadmium finish, offers reliable protection. Featuring gold over nickel contact plating on copper alloy contacts, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it guarantees dust and water protection. The socket contact type and threaded locking mechanism provide secure connections, while the 1500V voltage rating ensures safe operation. The 8-3 insert arrangement with keying position N prevents mismating. Ideal for use in high-reliability applications, the 85330WS0803SN is a trusted choice for demanding military and aerospace environments.

