| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85332Y1212P6 |
| Series: | 8533 Hermetic Series |
| Shell Size: | 12 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | 6 |
| Contact Material: | Ferrous Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-C-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85332Y1212P6 |
85332Y1212P6
| Heilind Number: | SOG85332Y1212P6 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85332Y1212P6 |
| ECAD Model: |
Description:
The 8533 series is a hermetic receptacle connector with thread coupling system according to EN2997 and ESC10 standards.
More >>Specifications
Detailed Description
Introducing the J3012 MIL-C-83723 compliant circular connector, part of the rugged 8533 Hermetic Series. Crafted with precision, this connector features a shell made of durable stainless steel with a passivated finish, ensuring longevity in harsh environments. The ferrous alloy contact material, plated with gold, guarantees reliable conductivity even under high voltage conditions of up to 1500 V. With a shell size of 12 and a square flange receptacle design, it offers secure and stable connections. Its 12-12 insert arrangement with keying position 6 and threaded locking mechanism provides ease of use and prevents accidental disconnections. Meeting high reliability standards, this connector is ideal for military, aerospace, and other mission-critical applications. Elevate your connectivity with the 85332Y1212P6, the pinnacle of performance in circular MIL spec connectors.

