85333ES1212S6

Heilind Number:SOG85333ES1212S6
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333ES1212S6
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with female contacts; 85333ES1212S6.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333ES1212S6
Series:8533 Series
IP Rating:IP67
Shell Size:12
Shell Type:RFI Screening Ring Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:6
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:12-12
Military Specification:MIL-C-83723
Operating Temperature:-65 to 260 °C
SKU:SOG85333ES1212S6

Detailed Description

Introducing the J6203 military-grade circular connector, part of the rugged and reliable 8533 Series. Built to meet stringent MIL-C-83723 specifications, this connector features a stainless steel shell with a durable passivated finish, providing superior protection in harsh environments. The gold-plated copper alloy contacts ensure optimal conductivity, while the IP67 rating guarantees waterproof and dustproof performance. With a voltage rating of 1500V, it's perfect for high-power applications. The 12-12 insert arrangement with keying position 6 and threaded locking mechanism offers secure and precise mating. Ideal for military, aerospace, and industrial use, the 85333ES1212S6 connector is a high-reliability solution for your connectivity needs.