85333KS0803S7

Heilind Number:SOG85333KS0803S7
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333KS0803S7
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with female contacts; 85333KS0803S7.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333KS0803S7
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Stainless Steel
Shell Type:RFI Screening Ring Plug
Shell Finish:Passivated
Voltage Rating:1500 V
Insert Arrangement:8-3
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:SOG85333KS0803S7

Detailed Description

Introducing the J6203, a rugged and reliable circular connector designed for military specifications. Part of the 8533 Series, this connector features a durable stainless steel shell with IP67 rating for protection against harsh environments. Its gold-plated contacts ensure optimal conductivity, meeting MIL-C-83723 standards for high-performance applications. With a voltage rating of 1500 V, it guarantees safe and efficient power transmission. The socket contact type and threaded locking mechanism provide secure connections, while the RFI screening ring plug design minimizes interference. Perfect for use in aerospace, defense, and other hi-rel industries, the 85333KS0803S7 is your trusted solution for mission-critical connectivity.