85333KS0803S8

Heilind Number:SOG85333KS0803S8
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333KS0803S8
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with female contacts; 85333KS0803S8.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333KS0803S8
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Stainless Steel
Shell Type:RFI Screening Ring Plug
Shell Finish:Passivated
Voltage Rating:1500 V
Insert Arrangement:8-3
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:SOG85333KS0803S8

Detailed Description

Introducing the J6203 Circular MIL Spec Connector, part of the rugged 8533 Series designed to meet military specification MIL-C-83723. With a shell size of 8 and IP67 rating, this connector ensures reliable performance in harsh environments. Featuring socket contacts with gold plating over nickel, it offers superior conductivity and corrosion resistance. The stainless steel shell with RFI screening ring plug provides enhanced durability and signal integrity. With a voltage rating of 1500 V and insert arrangement of 8-3, it is suitable for high-power applications. The threaded locking mechanism ensures secure mating, while the keying position of 8 prevents misalignment. Ideal for aerospace, defense, and other high-reliability industries, the 85333KS0803S8 connector guarantees dependable connectivity in critical systems.