85333KS0803SN

Heilind Number:SOG85333KS0803SN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333KS0803SN
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with female contacts; 85333KS0803SN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333KS0803SN
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:8
Contact Type:Socket
Shell Material:Stainless Steel
Shell Type:RFI Screening Ring Plug
Shell Finish:Passivated
Voltage Rating:1500 V
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:SOG85333KS0803SN

Detailed Description

Introducing the J6203 RFI Screening Ring Plug, part of the high-reliability 8533 Series Circular MIL Spec Connectors. Designed for military applications, this connector meets the stringent MIL-C-83723 specifications. With a shell size of 8 and a durable stainless steel construction, it offers IP67-rated protection against environmental hazards. The gold-over-nickel contact plating ensures reliable signal transmission, while the copper alloy contacts support a voltage rating of up to 1500 V. Featuring a socket contact type and threaded locking mechanism, this connector guarantees secure and efficient connectivity in the most demanding environments. Trust the 85333KS0803SN for mission-critical operations where performance and durability are paramount.