85333KS1404PNL

Heilind Number:SOG85333KS1404PNL
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333KS1404PNL
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, without male contacts; 85333KS1404PNL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333KS1404PNL
Series:8533 Series
IP Rating:IP67
Shell Size:14
Shell Type:RFI Screening Ring Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:14-4
Military Specification:MIL-C-83723
Operating Temperature:-65 to 200 °C
SKU:SOG85333KS1404PNL

Detailed Description

Introducing the rugged and reliable 85333KS1404PNL Circular MIL Spec Connector, designed to meet the stringent military specification MIL-C-83723. Part of the 8533 Series, this connector features a shell made of durable stainless steel with a passivated finish, ensuring excellent corrosion resistance. The IP67 rating guarantees protection against dust and water ingress, making it ideal for harsh environments. With a voltage rating of 1500 V, it provides secure power and signal transmission. The gold over nickel contact plating on the copper alloy contacts ensures optimal conductivity and durability. Its 14-4 insert arrangement and N keying position offer easy and secure mating. The threaded locking mechanism provides a tight and vibration-resistant connection. Designed for high reliability applications, the 85333KS1404PNL is a top choice for military, aerospace, and industrial systems where performance and durability are paramount.