85333KS1831PN

Heilind Number:SOG85333KS1831PN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333KS1831PN
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with male contacts; 85333KS1831PN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333KS1831PN
Series:8533 Series
IP Rating:IP67
Shell Size:18
Shell Type:RFI Screening Ring Plug
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:18-31
Military Specification:MIL-C-83723
Operating Temperature:-65 to 200 °C
SKU:SOG85333KS1831PN

Detailed Description

Introducing the 85333KS1831PN, a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-C-83723 military specifications, this connector from the 8533 Series ensures secure and durable connections in demanding environments. Featuring a shell size of 18 with a stainless steel construction and passivated finish, it offers excellent durability and resistance to corrosion. The gold over nickel contact plating guarantees superior conductivity, while the copper alloy contact material ensures long-lasting performance. With an IP67 rating for dust and water resistance, and a voltage rating of 1500 V, this connector provides reliable power and signal transmission in even the harshest conditions. The 18-31 insert arrangement with pin contact type and N keying position offers easy and secure mating, while the threaded locking mechanism ensures a stable connection. Ideal for use in aerospace, defense, and industrial applications, the 85333KS1831PN is the perfect choice for mission-critical connectivity needs.