| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85333RS0803S6 |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | RFI Screening Ring Plug |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85333RS0803S6 |
85333RS0803S6
| Heilind Number: | SOG85333RS0803S6 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85333RS0803S6 |
| ECAD Model: |
Description:
Aluminum plug with RFI ring, Nickel plating, with female contacts; 85333RS0803S6.
More >>Specifications
Detailed Description
Introducing the 85333RS0803S6, a military-grade circular connector designed to meet the stringent requirements of MIL-C-83723 specifications. Part of the 8533 Series, this connector features a durable aluminum shell with a nickel finish, ensuring reliable performance in harsh environments. The socket contact type, made of copper alloy with gold plating over nickel, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in demanding applications. The 8-3 insert arrangement and keying position 6 provide secure and accurate mating, while the threaded locking mechanism ensures a tight and secure connection. With a voltage rating of 1500 V, this hi-rel connector is suitable for high-power applications where reliability is paramount.Upgrade to the 85333RS0803S6 for superior connectivity in military, aerospace, and industrial settings.

