85333RS0898P6

Heilind Number:SOG85333RS0898P6
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333RS0898P6
ECAD Model:
3D Model

Description:

Aluminum plug with RFI ring, Nickel plating, with male contacts; 85333RS0898P6.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333RS0898P6
Series:8533 Series
IP Rating:IP67
Shell Size:8
Shell Type:RFI Screening Ring Plug
Contact Type:Pin
Shell Finish:Nickel
Shell Material:Aluminum
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:6
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:8-98
Military Specification:MIL-C-83723
Operating Temperature:-65 to 200 °C
SKU:SOG85333RS0898P6

Detailed Description

Introducing the J6205, a rugged and reliable connector designed to meet MIL-C-83723 military specifications. Part of the 8533 Series, this connector features a shell size 8 with a durable aluminum shell and nickel finish for enhanced durability. With a IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and resistance to corrosion. Rated for 1500 V, it is suitable for high voltage applications. The contact type is pin, and the insert arrangement is 8-98 with keying position 6 for secure mating. Featuring a threaded locking mechanism, it provides a secure and reliable connection. This hi-rel connector is perfect for use in demanding aerospace and defense applications. Upgrade to the 85333RS0898P6 for top performance in circular connector solutions.