85333RS1407P7

Heilind Number:SOG85333RS1407P7
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333RS1407P7
ECAD Model:
3D Model

Description:

Aluminum plug with RFI ring, Nickel plating, with male contacts; 85333RS1407P7.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333RS1407P7
Series:8533 Series
IP Rating:IP67
Shell Size:14
Shell Type:RFI Screening Ring Plug
Contact Type:Pin
Shell Finish:Nickel
Shell Material:Aluminum
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:7
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:14-7
Military Specification:MIL-C-83723
Operating Temperature:-65 to 200 °C
SKU:SOG85333RS1407P7

Detailed Description

Introducing the J6205 RFI Screening Ring Plug, part of the 8533 Series MIL-C-83723 Circular Connectors. Engineered with precision and reliability in mind, this connector features a durable shell made of nickel-plated aluminum, ensuring robust performance in even the harshest environments. The copper alloy contacts, plated with gold over nickel, provide excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 1500 V, this connector is suitable for a wide range of applications, including military and aerospace. The threaded locking mechanism ensures secure connections, while the 14-7 insert arrangement and keying position 7 guarantee proper mating. Certified for high reliability use, the J6205 is a top choice for demanding circular connector requirements.