85333RS1610PN

Heilind Number:SOG85333RS1610PN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333RS1610PN
ECAD Model:
3D Model

Description:

Aluminum plug with RFI ring, Nickel plating, with male contacts; 85333RS1610PN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333RS1610PN
Series:8533 Series
IP Rating:IP67
Shell Size:16
Shell Type:RFI Screening Ring Plug
Contact Type:Pin
Shell Finish:Nickel
Shell Material:Aluminum
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:16-10
Military Specification:MIL-C-83723
Operating Temperature:-65 to 200 °C
SKU:SOG85333RS1610PN

Detailed Description

Introducing the 85333RS1610PN, a rugged and reliable circular connector designed for military and high-reliability applications. This J6205-compliant connector meets stringent MIL-C-83723 specifications, ensuring optimal performance in demanding environments. Featuring a durable aluminum shell with nickel plating, it offers superior protection against corrosion and electromagnetic interference. The contact pins, made of copper alloy and plated with gold over nickel, guarantee excellent conductivity and signal integrity. With an IP67 rating and a voltage rating of 1500V, this connector is suitable for use in harsh industrial settings. The threaded locking mechanism ensures secure and stable connections, while the 16-10 insert arrangement with N keying position allows for easy mating. Trust in the 8533 Series for dependable connectivity in mission-critical systems.