| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85333WS1404SN |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | RFI Screening Ring Plug |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 14-4 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG85333WS1404SN |
85333WS1404SN
| Heilind Number: | SOG85333WS1404SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85333WS1404SN |
| ECAD Model: |
Description:
Aluminum plug with RFI ring, Olive Drab Cadmium plating, with female contacts; 85333WS1404SN.
More >>Specifications
Detailed Description
Introducing the J6205 Circular MIL Spec Connector, part of the rugged 8533 Series designed for high reliability in military and aerospace applications. This olive drab cadmium-plated connector features a shell size 14 with a threaded RFI screening ring plug for secure and interference-free connections. With a MIL-C-83723 military specification, it guarantees durability and performance in harsh environments. The socket contact type, made of copper alloy with gold over nickel plating, ensures excellent conductivity and corrosion resistance. Rated for up to 1500V, it provides reliable power transmission. The 14-4 insert arrangement and N keying position prevent misalignment during mating. Trust in the 85333WS1404SN for mission-critical connectivity in the most demanding scenarios.

