| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85334WS0803S8 |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG85334WS0803S8 |
85334WS0803S8
| Heilind Number: | SOG85334WS0803S8 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85334WS0803S8 |
| ECAD Model: |
Description:
Aluminum plug without RFI ring, Olive Drab Cadmium plating, with female contacts; 85334WS0803S8.
More >>Specifications
Detailed Description
Introducing the J6205, a rugged and reliable circular connector designed for military specifications MIL-C-83723. Part of the 8533 Series, this connector features a shell size 8 with a plug shell type made of durable aluminum, finished in olive drab cadmium for enhanced corrosion resistance. The contact material is copper alloy with gold plating over nickel, ensuring excellent conductivity and longevity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The socket contact type, threaded locking mechanism, and keying position 8 provide secure and foolproof mating. Rated for 1500 V, it's suitable for high-voltage applications. Meeting high reliability standards, this connector is a dependable choice for military, aerospace, and other demanding applications.

