85337ES0803P6

Heilind Number:SOG85337ES0803P6
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85337ES0803P6
ECAD Model:
3D Model

Description:

Stainless steel jam nut receptacle, with male contacts; 85337ES0803P6.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85337ES0803P6
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Stainless Steel
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:1500 V
Insert Arrangement:8-3
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 260 °C
SKU:SOG85337ES0803P6

Detailed Description

Introducing the 85337ES0803P6, a rugged and reliable circular connector designed for military applications. Meeting MIL-C-83723 specifications, this connector from the 8533 Series guarantees high performance in demanding environments. Featuring a shell size of 8 and a jam nut receptacle design, it ensures secure and stable connections. The contact pins, made of durable copper alloy and plated with gold over nickel, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Its stainless steel shell construction, passivated finish, and threaded locking mechanism further enhance its durability. Rated for up to 1500 V, it is suitable for use in high voltage applications. With an insert arrangement of 8-3 and keying position 6, it allows for easy and error-free mating. In addition, its high reliability designation makes it ideal for critical systems. Upgrade your connectivity with the 85337ES0803P6.