85337ES0803PN

Heilind Number:SOG85337ES0803PN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85337ES0803PN
ECAD Model:
3D Model

Description:

Stainless steel jam nut receptacle, with male contacts; 85337ES0803PN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85337ES0803PN
Series:8533 Series
IP Rating:IP67
Shell Size:8
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:8-3
Military Specification:MIL-C-83723
Operating Temperature:-65 to 260 °C
SKU:SOG85337ES0803PN

Detailed Description

Introducing the J6203 MIL-C-83723 compliant circular connector, part of the highly reliable 8533 Series. This ruggedized connector is designed for military and aerospace applications, featuring a shell size 8 jam nut receptacle with a durable stainless steel construction and passivated finish for enhanced longevity. Its gold over nickel contact plating ensures excellent conductivity, while the copper alloy contacts provide reliable signal transmission. With an IP67 rating for dust and water resistance, this connector is suitable for harsh environments. Rated for up to 1500 V, it guarantees safe and efficient power delivery. The threaded locking mechanism secures connections, preventing accidental disconnection. Meeting stringent quality standards, including hi-rel requirements, the J6203 is the ideal choice for mission-critical operations. Upgrade your connectivity with this essential component from the Circular MIL Spec Connectors collection.