85346SE1415SN

Heilind Number:SOG85346SE1415SN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85346SE1415SN
ECAD Model:
3D Model

Description:

Stainless steel plug with RFI ring, with female contacts; 85346SE1415SN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85346SE1415SN
Series:8534 Series
IP Rating:IP67
Shell Size:14
Shell Type:Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:1500 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:14-15
Military Specification:MIL-C-83723
Operating Temperature:-65 to 260 °C
SKU:SOG85346SE1415SN

Detailed Description

Introducing the J6203 Circular MIL Spec Connector, proudly meeting MIL-C-83723 military specifications for reliable performance in demanding environments. Part of the 8534 Series, this connector features a robust stainless steel shell with a passivated finish, ensuring durability and protection against corrosion. The socket contact type, made of high-quality copper alloy and plated with gold over nickel, guarantees secure and low-resistance connections. With an IP67 rating and a voltage rating of 1500V, this connector is suitable for a wide range of applications where high reliability is paramount. The 14-15 insert arrangement, N keying position, and threaded locking mechanism provide easy and secure mating. Designed for high-reliability applications, the 85346SE1415SN is the ideal choice for military, aerospace, and industrial systems.