| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8D017F20PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8D Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 17-20 |
| Keying Position: | N |
| Locking Mechanism: | Screw |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8D017F20PN |

