| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8D517M35BN |
| Series: | 8D Series |
| IP Rating: | IP67 |
| Shell Size: | 17 |
| Shell Type: | RFI Shielding Plug |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Composite |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Screw |
| Insert Arrangement: | 17-35 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | SOG8D517M35BN |

