8D5Q21K80SA621L

Heilind Number:SOG8D5Q21K80SA621L
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D5Q21K80SA621L
ECAD Model:
3D Model

Description:

J5921

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D5Q21K80SA621L
Series:8D Series
Shell Size:21
Shell Type:Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Contact Plating:Gold Over Nickel
Keying Position:A
Contact Material:Copper Alloy
Locking Mechanism:Screw
Insert Arrangement:21-80
Operating Temperature:-65 to 150 °C
Military Specification:MIL-DTL-38999
SKU:SOG8D5Q21K80SA621L