8D7C19F35SNB07

Heilind Number:SOG8D7C19F35SNB07
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D7C19F35SNB07
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D7C19F35SNB07
Military Specification:MIL-DTL-38999
Series:8D Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:19
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Nickel
Voltage Rating:1300 V
Insert Arrangement:19-35
Keying Position:N
Locking Mechanism:Screw
Operating Temperature:-65 to 200 °C
SKU:SOG8D7C19F35SNB07