8D7Q11F81PB620L

Heilind Number:SOG8D7Q11F81PB620L
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D7Q11F81PB620L
ECAD Model:
3D Model

Description:

J59082

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D7Q11F81PB620L
Series:8D Series
Shell Size:11
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:B
Contact Material:Copper Alloy
Locking Mechanism:Screw
Insert Arrangement:11-81
Operating Temperature:-65 to 150 °C
Military Specification:MIL-DTL-38999
SKU:SOG8D7Q11F81PB620L