8D8011L17Z35SN046E

Heilind Number:SOG8D8011L17Z35SN046E
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D8011L17Z35SN046E
ECAD Model:
3D Model

Description:

PUSH PULL CONNECTOR

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D8011L17Z35SN046E
Military Specification:MIL-DTL-38999
Series:8D Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Shell Size:17
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Square Flange Receptacle
Shell Finish:Black Zinc Nickel
Voltage Rating:1300 V
Insert Arrangement:17-35
Keying Position:N
Operating Temperature:-65 to 175 °C
SKU:SOG8D8011L17Z35SN046E