8D8011L23Z35SN046E

Heilind Number:SOG8D8011L23Z35SN046E
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D8011L23Z35SN046E
ECAD Model:
3D Model

Description:

PUSH PULL CONNECTOR

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D8011L23Z35SN046E
Series:8D Series
Shell Size:23
Shell Type:Square Flange Receptacle
Contact Type:Socket
Shell Finish:Black Zinc Nickel
Shell Material:Aluminum
Voltage Rating:1300 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Insert Arrangement:23-35
Operating Temperature:-65 to 175 °C
Military Specification:MIL-DTL-38999
SKU:SOG8D8011L23Z35SN046E