| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8DA603F05SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8DA Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 | IP68 |
| Shell Size: | 3 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 30 to 24 AWG |
| Shell Type: | Plug |
| Shell Finish: | Nickel |
| Voltage Rating: | 400 V |
| Insert Arrangement: | 3-5 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 175 °C |
| SKU: | SOG8DA603F05SN |

