| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8LT721B48AA |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8LT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 8 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 21-48 |
| Keying Position: | A |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8LT721B48AA |
8LT721B48AA
| Heilind Number: | SOG8LT721B48AA |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8LT721B48AA |
| ECAD Model: |
Description:
8LT series are suited to withstand the most severe requirements of aerospace industries and military applications such as civil and military aerospace, communication equipment, ballistic missiles & weapon systems, tanks, test equipment.

