| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST008B35SN034 |
| Series: | 8ST Series |
| Shell Size: | 8 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST008B35SN034 |
8ST008B35SN034
| Heilind Number: | SOG8ST008B35SN034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST008B35SN034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 compliant 8ST Series Circular Connector, the ultimate solution for high-reliability military and aerospace applications. Featuring a robust design with a shell material of olive green cadmium-plated aluminum, this Socket Square Flange Receptacle is engineered for durability in harsh environments. The gold over nickel contact plating ensures reliable and low-resistance connections, with a voltage rating of 1300 V. With an insert arrangement of 8-35 and N keying position, this connector offers secure and precise mating. The bayonet locking mechanism provides quick and effortless coupling, ideal for field deployments. Trust in the 8ST008B35SN034 for unparalleled performance in critical mission-critical systems.

