| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST010F04SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 10-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST010F04SN |
8ST010F04SN
| Heilind Number: | SOG8ST010F04SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST010F04SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST010F04SN, a high-performance military-specification circular connector in the 8ST Series. Designed for rugged environments, this socket contact features a shell made of durable aluminum with a corrosion-resistant nickel finish. The gold-over-nickel contact plating ensures reliable conductivity, even under harsh conditions. With a voltage rating of 1800V, it is suitable for demanding applications. The square flange receptacle with a bayonet locking mechanism offers secure and easy installation. Meeting MIL-DTL-38999 specifications, this connector guarantees high reliability and performance in mission-critical operations. Upgrade your connectivity with the 8ST010F04SN.

