| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST014F05AN |
| Series: | 8ST Series |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 2300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST014F05AN |
8ST014F05AN
| Heilind Number: | SOG8ST014F05AN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST014F05AN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST014F05AN, a high-performance military specification connector designed to meet the rigorous demands of aerospace and defense applications. Part of the 8ST Series, this connector features a square flange receptacle shell with a durable aluminum construction and nickel shell finish. With a gold over nickel contact plating and copper alloy contact material, it ensures reliable conductivity in harsh environments. Rated for up to 2300 volts, it offers secure power and signal transmission. The bayonet locking mechanism and keying position N provide added security. With an insert arrangement of 14-5, it is perfect for use in a wide range of high-reliability applications. Trust the 8ST014F05AN for superior performance in mission-critical scenarios.

