| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST014ZC19PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Black Zinc Nickel |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 14-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST014ZC19PN |
8ST014ZC19PN
| Heilind Number: | SOG8ST014ZC19PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST014ZC19PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 Circular Connector, featuring military-specification MIL-DTL-38999 compliance for reliable performance in harsh environments. Part of the 8ST Series, this connector boasts a durable construction with an aluminum shell and black zinc nickel finish. The copper alloy contacts, plated with gold over nickel, ensure optimal conductivity and corrosion resistance. With a shell size of 14 and a pin contact type, it offers a secure and efficient connection. Rated for up to 1800 V, it is suitable for high-voltage applications. The 14-19 insert arrangement, N keying position, and bayonet locking mechanism provide easy installation and secure mating. Designed for high reliability, this connector is ideal for military, aerospace, and other demanding applications. Upgrade to the J5903 for premium performance in your connectivity needs.

