| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST016F08SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 2300 V |
| Insert Arrangement: | 16-8 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST016F08SN |
8ST016F08SN
| Heilind Number: | SOG8ST016F08SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST016F08SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST016F08SN, a high-performance connector designed to meet MIL-DTL-38999 military specifications. Part of the rugged 8ST Series, this square flange receptacle features a durable aluminum shell with a nickel finish, ensuring reliable performance in harsh environments. The gold over nickel contact plating on copper alloy sockets provides excellent conductivity and corrosion resistance, while a voltage rating of 2300 V makes it suitable for a wide range of applications. With a bayonet locking mechanism and keying position N for secure mating, this connector guarantees a stable and secure connection. Ideal for use in aerospace, defense, and industrial settings, the 8ST016F08SN is a trusted solution for demanding circular connector requirements.

