| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST020B16BA034 |
| Series: | 8ST Series |
| Shell Size: | 20 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 2300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST020B16BA034 |
8ST020B16BA034
| Heilind Number: | SOG8ST020B16BA034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST020B16BA034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST020B16BA034, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-38999. Part of the 8ST Series, this high-performance connector features a durable aluminum shell with an Olive Green Cadmium finish, perfect for use in harsh environments. With a contact arrangement of 20-16, it offers secure and efficient socket connections, made from Copper Alloy and plated with Gold Over Nickel for optimal conductivity. The bayonet locking mechanism ensures a stable and vibration-resistant connection, while the high voltage rating of 2300 V makes it ideal for power applications. Trust in the 8ST020B16BA034 for your mission-critical connectivity needs.

