| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST024B35AB034 |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 24-35 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST024B35AB034 |
8ST024B35AB034
| Heilind Number: | SOG8ST024B35AB034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST024B35AB034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 compliant 8ST Series Circular Connector, featuring robust construction and high reliability for demanding military and aerospace applications. With a shell size of 24 and a square flange receptacle design, this connector is engineered for secure and durable connections in harsh environments. The copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance, while the bayonet locking mechanism provides easy and secure mating. Rated for up to 1300 volts, this connector is ideal for power and signal transmission. The olive green cadmium shell finish not only offers a rugged exterior but also ensures compliance with environmental regulations. With insert arrangement 24-35 and keying position B, this connector guarantees proper alignment and prevents mismating. Trust in the 8ST024B35AB034 for mission-critical operations where performance and durability are paramount.

