| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST024B61BA034 |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 24-61 |
| Keying Position: | A |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST024B61BA034 |
8ST024B61BA034
| Heilind Number: | SOG8ST024B61BA034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST024B61BA034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST024B61BA034, a rugged and reliable circular connector designed to meet MIL-DTL-38999 military specifications. Part of the 8ST Series, this connector features a square flange receptacle with a durable aluminum shell finished in olive green cadmium. The 24-61 insert arrangement accommodates high density contact configurations, with gold over nickel plating on copper alloy contacts ensuring superior conductivity. Rated for up to 1800 volts, this connector is ideal for high-reliability applications in harsh environments. With a bayonet locking mechanism and keying position A, it offers secure and foolproof mating. Trust in the 8ST024B61BA034 for mission-critical connectivity in aerospace, defense, and industrial systems.

