| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST0C10F35SA |
| Series: | 8ST Series |
| Shell Size: | 10 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST0C10F35SA |
8ST0C10F35SA
| Heilind Number: | SOG8ST0C10F35SA |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST0C10F35SA |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 Circular MIL Spec Connector, part number 8ST0C10F35SA, engineered to meet stringent military specification MIL-DTL-38999. Crafted with precision, this connector features a durable aluminum shell with a sleek nickel finish, ensuring reliable performance in harsh environments. The socket contact configuration, made of high-quality copper alloy plated with gold over nickel, guarantees secure and efficient connectivity. With a voltage rating of 1300V, this connector is suitable for high-power applications. Its square flange receptacle design, paired with a bayonet locking mechanism, offers easy and secure installation. Meeting insert arrangement 10-35 and keying position A, it provides versatile compatibility. Designed for high-reliability applications, the J5903 is a crucial component in military, aerospace, and industrial systems. Stay connected with confidence with this essential Circular MIL Spec Connector.

