| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST0C20G35SA |
| Series: | 8ST Series |
| Shell Size: | 20 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST0C20G35SA |
8ST0C20G35SA
| Heilind Number: | SOG8ST0C20G35SA |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST0C20G35SA |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance connector designed for military specifications. Part of the rugged 8ST Series, this socket features a durable aluminum shell with an olive green cadmium finish, ensuring reliable performance in demanding environments. With a MIL-DTL-38999 certification, it meets stringent quality standards for military applications. The gold over nickel contact plating provides excellent conductivity and corrosion resistance, while the copper alloy contacts offer superior durability. Rated for up to 1300 volts, this connector is suitable for a wide range of high-reliability applications. Its 20-35 insert arrangement and bayonet locking mechanism make for easy and secure connectivity, while the keying position A ensures proper alignment. Trust in the 8ST0C20G35SA for your critical circular connector needs.

