| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST510G04PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | RFI/EMI Shielding Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 10-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST510G04PN |
8ST510G04PN
| Heilind Number: | SOG8ST510G04PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST510G04PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 Circular MIL Spec Connector, part of the rugged 8ST Series designed to meet military specification MIL-DTL-38999. Featuring a shell size 10 with olive green cadmium finish, this connector ensures reliable performance in demanding environments. The contact material is copper alloy with gold over nickel plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 1800 V, it's suitable for high-power applications. The insert arrangement 10-4 with N keying position and bayonet locking mechanism offers secure and precise mating. Ideal for aerospace, defense, and other high-reliability applications, the 8ST510G04PN connector guarantees robust connectivity in critical operations.

