| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST510G98BN |
| Series: | 8ST Series |
| Shell Size: | 10 |
| Shell Type: | RFI/EMI Shielding Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-98 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST510G98BN |
8ST510G98BN
| Heilind Number: | SOG8ST510G98BN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST510G98BN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance circular connector that meets MIL-DTL-38999 military specifications. Part of the rugged 8ST Series, this connector features a durable aluminum shell with Olive Green Cadmium finish for superior RFI/EMI shielding. The contact sockets are made of Copper Alloy and plated with Gold Over Nickel, ensuring reliable conductivity and corrosion resistance. With a shell size of 10 and insert arrangement 10-98, it offers a secure fit for demanding applications. Rated for up to 1800 V, it guarantees safe and efficient power transmission in high-voltage environments. The Bayonet locking mechanism and keying position N provide added security, making it ideal for hi-rel operations. Trust the 8ST510G98BN for seamless connectivity in critical military and industrial settings.

