| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST512F08SN |
| Series: | 8ST Series |
| Shell Size: | 12 |
| Shell Type: | RFI/EMI Shielding Plug |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST512F08SN |
8ST512F08SN
| Heilind Number: | SOG8ST512F08SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST512F08SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance Circular MIL Spec Connector designed for demanding military applications. With a MIL-DTL-38999 military specification, this connector meets stringent quality and performance standards. Part of the rugged 8ST Series, it features a durable Aluminum shell with Nickel plating for superior RFI/EMI shielding. The 12-8 insert arrangement and Socket contact type ensure reliable connectivity in harsh environments. Gold plating over Copper Alloy contacts provides excellent conductivity and corrosion resistance, while the Bayonet locking mechanism offers secure mating. Rated for up to 1800 V, the 8ST512F08SN is ideal for high-voltage applications. Trust in this hi-rel connector for mission-critical operations.

