| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST520G72PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | RFI/EMI Shielding Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 20-72 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST520G72PN |
8ST520G72PN
| Heilind Number: | SOG8ST520G72PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST520G72PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a military-grade circular connector designed for high-reliability applications. Part of the 8ST Series, this connector is built to meet MIL-DTL-38999 specifications, ensuring rugged performance in demanding environments. Featuring a shell made of aluminum with olive green cadmium finish, it offers RFI/EMI shielding for secure connections. The contact pins, constructed from copper alloy and plated with gold over nickel, provide excellent conductivity and corrosion resistance. With a voltage rating of 1800V, this connector is suitable for power and signal transmission in aerospace, defense, and industrial settings. The bayonet locking mechanism and keying position N guarantee secure mating, while the 20-72 insert arrangement allows for versatile connectivity options. Trust the 8ST520G72PN for dependable and durable connections in critical systems.

