| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST710B35BN034 |
| Series: | 8ST Series |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST710B35BN034 |
8ST710B35BN034
| Heilind Number: | SOG8ST710B35BN034 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST710B35BN034 |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST710B35BN034, a military-grade circular connector designed for high-reliability applications. Compliant with MIL-DTL-38999 specifications, this connector from the 8ST Series guarantees robust performance in the most demanding environments. Featuring a socket contact type with gold over nickel plating, it ensures optimal conductivity and corrosion resistance. The aluminum shell with olive green cadmium finish not only provides durability but also meets stringent military standards. With a voltage rating of 1300 V and an insert arrangement of 10-35, this jam nut receptacle is suitable for a wide range of power and signal transmission requirements. Its bayonet locking mechanism and keying position N offer secure and foolproof connections, making it ideal for mission-critical operations. Trust the 8ST710B35BN034 for reliable connectivity in aerospace, defense, and other hi-rel industries.

