| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST710G35BC |
| Series: | 8ST Series |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1300 V |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-35 |
| Military Specification: | MIL-DTL-38999 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST710G35BC |
8ST710G35BC
| Heilind Number: | SOG8ST710G35BC |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST710G35BC |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 MIL-DTL-38999 compliant circular connector, part of our rugged 8ST Series designed for high-reliability applications. Featuring a shell size of 10 and a jam nut receptacle shell type, this connector is built to withstand the harshest environments. The contact material is copper alloy with gold over nickel plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 1300 V, it is suitable for use in demanding electrical systems. The 10-35 insert arrangement and keying position C provide secure and precise connections, while the bayonet locking mechanism offers added stability. Finished in olive green cadmium, this connector is not only functional but also meets military specifications for durability and performance. Upgrade to the 8ST710G35BC for reliable and efficient connectivity in your mission-critical operations.

