| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST710G35SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 10-35 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST710G35SC |
8ST710G35SC
| Heilind Number: | SOG8ST710G35SC |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST710G35SC |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 MIL-DTL-38999 compliant circular connector, part of our rugged 8ST Series. This high-performance socket features gold-plated copper alloy contacts, ensuring reliable signal transmission even in harsh environments. Its durable aluminum shell with olive green cadmium finish not only provides excellent protection against corrosion but also meets stringent military specifications. With a shell size of 10 and insert arrangement of 10-35, this connector is suitable for a wide range of applications. Featuring a bayonet locking mechanism and keying position C, it offers secure and foolproof mating. With a voltage rating of 1300 V, it is perfect for high-power applications. Trust in the 8ST710G35SC for your mission-critical connectivity needs.

